ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- RS Stock No.:
- 232-0174
- Mfr. Part No.:
- 1SDA066324R1 SOR-C XT1..4 F/P 110-127VA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR673.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.24 |
*price indicative
- RS Stock No.:
- 232-0174
- Mfr. Part No.:
- 1SDA066324R1 SOR-C XT1..4 F/P 110-127VA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shunt Opening Release | |
| Product Type | Link Module | |
| Range | Tmax XT | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shunt Opening Release | ||
Product Type Link Module | ||
Range Tmax XT | ||
For Use With Circuit Breaker | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The ABB shunt opening release used for XT1 and XT4.
IEC standard
Related links
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Tmax XT Undervoltage Release for use with Circuit Breaker
- ABB Tmax T Shunt Opening Release for use with Molded Case Circuit Breaker
- ABB Tmax XT, Emax 2 Shunt Opening Release for use with Circuit Breaker
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1