ABB Tmax XT Shunt Opening Release for use with Tmax XT
- RS Stock No.:
- 237-6049
- Mfr. Part No.:
- 1SDA066321R1 SOR-C XT1..XT4 F/P 12VDC
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR635.53
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR635.53 |
*price indicative
- RS Stock No.:
- 237-6049
- Mfr. Part No.:
- 1SDA066321R1 SOR-C XT1..XT4 F/P 12VDC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shunt Opening Release | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shunt Opening Release | ||
Product Type Circuit Breaker Accessory | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification IEC 60947-2 | ||
- COO (Country of Origin):
- IT
ABB Circuit Breaker Accessory, Shunt Opening Release Type, 12VDC Operating Voltage - 1SDA066321R1 SOR-C XT1..XT4 F/P 12VDC
This circuit breaker accessory is a shunt opening release designed to provide remote tripping capability for Tmax XT breakers. It operates from a 12V DC control input and is intended to integrate with automation and electrical protection schemes where remote interruption of a breaker is required. The unit conforms to industry switchgear standards and fits within the Tmax XT range, enabling controlled opening of breakers in fault or control scenarios.
Features and Benefits:
• 12V DC operation allows straightforward low-voltage control
• Compatible with Tmax XT range for direct integration
• Conforms to IEC 60947-2 for recognised switchgear criteria
• Shunt opening function enables remote breaker tripping
• Meets RoHS and REACH for restricted-substance compliance
• Compatible with Tmax XT range for direct integration
• Conforms to IEC 60947-2 for recognised switchgear criteria
• Shunt opening function enables remote breaker tripping
• Meets RoHS and REACH for restricted-substance compliance
Applications
• Suitable for remote tripping in industrial automation panels
• Used with industrial motor control centres for fault clearance
• Ideal for integration into electrical distribution switchboards
• Can be used for safety interlock systems requiring remote opening
• Used with industrial motor control centres for fault clearance
• Ideal for integration into electrical distribution switchboards
• Can be used for safety interlock systems requiring remote opening
What electrical input is required to operate it?
It runs from a 12V DC control supply, triggering the opening mechanism when energised.
Which breakers will it work with mechanically and electrically?
It is intended for use with Tmax XT breakers and provides the shunt opening Interface those units accept.
What standards govern its use in switchgear assemblies?
Its design aligns with IEC 60947-2 requirements applicable to circuit-breaker accessories.
Are there environmental substance restrictions considered in the design?
The unit complies with RoHS and REACH regulations restricting certain hazardous materials in electrical equipment.
Related links
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Tmax T Shunt Opening Release for use with Molded Case Circuit Breaker
- ABB Tmax XT, Emax 2 Shunt Opening Release for use with Circuit Breaker