ABB, Tmax, Tmax Circuit Breaker Accessory
- RS Stock No.:
- 237-5987
- Mfr. Part No.:
- 1SDA055057R1 TA EXT NET T5 400A
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,279.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,279.55 |
*price indicative
- RS Stock No.:
- 237-5987
- Mfr. Part No.:
- 1SDA055057R1 TA EXT NET T5 400A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax | |
| Series | Tmax | |
| Height | 8mm | |
| Depth | 20mm | |
| Width | 20mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax | ||
Series Tmax | ||
Height 8mm | ||
Depth 20mm | ||
Width 20mm | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- IT
The ABB 400 A external neutral is suitable for Suitable for SACE Tmax T product class.
Suitable for T5 size
Related links
- ABB Tmax Circuit Breaker Accessory 3-Pole
- ABB Tmax Circuit Breaker Accessory
- ABB Tmax XT Circuit Breaker Accessory
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT Circuit Breaker Accessory
- ABB Tmax Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Tmax XT Neutral Kit for use with Tmax XT
- ABB Tmax XT Cover for use with Tmax XT