RS Better World
ABB, XT4S, XT4S Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6744
- Mfr. Part No.:
- 1SDA068436R1 XT4S 160 MA 80 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,582.27
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,582.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6744
- Mfr. Part No.:
- 1SDA068436R1 XT4S 160 MA 80 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4S | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Width | 105mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Height | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4S | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Width 105mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Height 160mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB XT4S Series Molded Case Circuit Breaker, 80A Current Rating, 690V AC Rated Voltage - 1SDA068436R1 XT4S 160 MA 80 FF
This moulded-case circuit breaker provides Compact overcurrent protection for three-phase electrical systems in industrial and commercial installations. Designed for fixed mounting with front-access connections, it operates as a three-pole device offering thermal-magnetic interruption suitable for control panels and distribution boards where reliable switching and fault isolation are required.
Features and Benefits:
• 80 A rated current for consistent load protection
• 85 kA interrupting capacity limits fault-energy exposure
• Magnetic tripping ensures Rapid fault clearance
• Front terminals simplify wiring during installation
• Reset lever permits quick manual re-engagement
• Conforms to CE, IEC and RoHS for standardised compatibility
• 85 kA interrupting capacity limits fault-energy exposure
• Magnetic tripping ensures Rapid fault clearance
• Front terminals simplify wiring during installation
• Reset lever permits quick manual re-engagement
• Conforms to CE, IEC and RoHS for standardised compatibility
Applications
• Suitable for motor-starter protection in automation panels
• Ideal for feeder protection in industrial distribution systems
• Used with dc control circuits up to specified voltage limits
• Can be used for protective switching in machinery installations
• Ideal for feeder protection in industrial distribution systems
• Used with dc control circuits up to specified voltage limits
• Can be used for protective switching in machinery installations
What maximum AC voltage can it be used on?
It is rated for operation up to 690V AC, allowing use across high-voltage three-phase supplies.
Can it be applied in DC circuits and to what limit?
The device is suitable for DC use up to 500V DC, enabling protective use in certain battery and DC distribution systems.
How is the breaker mounted and accessed for wiring?
It is intended for fixed mounting with terminals positioned at the front to facilitate connection and maintenance in Compact enclosures.
What physical footprint should be allowed for panel planning?
The unit occupies a Compact envelope of 105mm width and 160mm height, with a depth of 82.5mm for cabinet-layout considerations.
Which tripping principle is employed to handle short-circuit events?
A magnetic-trip mechanism provides high-speed response to short-circuit currents, helping to limit downstream damage.
Related links
- ABB XT4S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 160A Fixed