RS Better World
ABB, XT4S, XT4S Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6693
- Mfr. Part No.:
- 1SDA068323R1 XT4S 160 TMA 160A 3P+N FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,262.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,262.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6693
- Mfr. Part No.:
- 1SDA068323R1 XT4S 160 TMA 160A 3P+N FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4S | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 160mm | |
| Depth | 82.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4S | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 160mm | ||
Depth 82.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB XT4S fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
800 to 1600 A rated instantaneous short circuit current setting (Ii)
Short circuit performance level: S
Neutral = 50% phase
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2L Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT2H Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 160A Fixed