RS Better World

ABB, XT4S, XT4S Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR3,184.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,184.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6741
Mfr. Part No.:
1SDA068433R1 XT4S 160 MA 20 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT4S

Product Type

Molded Case Circuit Breaker

Series

XT4S

Number of Poles

3

Current Rating

20A

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

160mm

Depth

82.5mm

Standards/Approvals

RoHS, IEC, CE

Width

105mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Magnetic

COO (Country of Origin):
IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release. It is rated for 690 Vac operational voltage and 20 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).

Fixed circuit breaker

Short circuit performance level: S

Current type: AC/DC

Im=100...200 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy