RS Better World
ABB, XT4S, XT4S Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6696
- Mfr. Part No.:
- 1SDA068329R1 XT4S 250 TMA 200A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,960.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,960.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6696
- Mfr. Part No.:
- 1SDA068329R1 XT4S 250 TMA 200A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4S | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC, CE | |
| Depth | 160mm | |
| Height | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4S | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC, CE | ||
Depth 160mm | ||
Height 160mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 200A Current Rating, 4 Poles - 1SDA068329R1 XT4S 250 TMA 200A FF
This MCCB by ABB is a durable and reliable circuit breaker designed for high current applications. With a current rating of 200A and 4 poles, this MCCB is reliable for fixed mounting in various electrical systems.
Features & Benefits
• The MCCB is built with high-quality materials to ensure durability and long-lasting performance
• The fixed mounting style allows for convenient installation in different setups
• With 4 poles and a current rating of 200A, this MCCB provides stable and efficient operation
• FThe front terminals make it easy to connect and manage electrical connections.
Applications
• Ideal for industrial automation systems
• Suitable for electrical panels and distribution boards
• Used in commercial power distribution centres
• Can be used for mechanical and electrical engineering projects
Can it be used in industrial settings?
It is designed for use in industrial automation systems and power distribution centers.
Will it require professional installation?
Proper installation by a qualified electrician is recommended for optimal performance.
Is it compatible with other ABB products?
It is specially designed to work seamlessly with other ABB electrical components.
Can it be used in high-power applications?
The MCCB is suitable for high-current applications with its 200A rating.
Is it suitable for both fixed and mobile applications?
It is specifically designed for fixed mounting in various electrical systems.
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 225A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 10A Fixed