ABB, XT4N, XT4N Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 236-6593
- Mfr. Part No.:
- 1SDA068104R1 XT4N 250 TMA 200A 3P+N FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,267.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,267.02 |
*price indicative
- RS Stock No.:
- 236-6593
- Mfr. Part No.:
- 1SDA068104R1 XT4N 250 TMA 200A 3P+N FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4N | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Height | 160mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4N | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Height 160mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB XT4N Series Molded Case Circuit Breaker, 200A Current Rating, 65kA Breaking Capacity - 1SDA068104R1 XT4N 250 TMA 200A 3P+N FF
This moulded case circuit breaker provides controlled overload and short-circuit protection for industrial electrical systems. Designed for fixed mounting, it serves three-phase Plus NEUTRAL installations and combines thermal and magnetic trip actions to manage both sustained overloads and instantaneous fault currents. It is suitable for distribution panels where robust interruption capacity and standard-compliant performance are required.
Features and Benefits:
• 65kA breaking capacity reduces risk from high fault currents • 200A thermal magnetic protection for combined overload and fault control • Rated for 690V AC systems to handle high-voltage distribution • 500V DC capability for applications requiring DC interruption • Fixed Terminal arrangement to simplify secure panel connection • Reset lever actuator for quick manual reclosure after trip
Applications
• Suitable for motor control centres in manufacturing plants • Ideal for protecting switchboards in automation systems • Used with battery-inverter arrays requiring DC disconnection • Can be used for distribution feeders in commercial installations • Used for protection of three-phase equipment with NEUTRAL conductors
What standards govern the safety and design of this breaker?
It is manufactured to meet CE and IEC criteria and complies with RoHS restrictions on hazardous substances.
How many poles does it provide and what is the pole configuration?
It offers four poles to protect three phases Plus NEUTRAL in a single device.
What Terminal and mounting arrangements are specified for installation?
The device uses fixed terminals and is intended for fixed mounting within switchgear or panels.
What physical footprint considerations should be noted for panel layouts?
The unit occupies a width of 140mm and a height of 160mm, enabling planners to allocate appropriate panel space.
Related links
- ABB XT4N Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB XT4H Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 32A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 16A Fixed