ABB, XT4N, XT4N Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR6,999.43

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR6,999.43

*price indicative

RS Stock No.:
236-6594
Mfr. Part No.:
1SDA068105R1 XT4N 250 TMA 225A 3P+N FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT4N

Product Type

Molded Case Circuit Breaker

Series

XT4N

Number of Poles

4

Current Rating

225A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Width

140mm

Depth

82.5mm

Height

160mm

Standards/Approvals

CE, IEC, RoHS

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB XT4N fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 250 A rated uninterrupted current (Iu).

1125 to 2250 A rated instantaneous short circuit current setting (Ii)

Short circuit performance level: N

Neutral = 50% phases

Related links