ABB, XT4N, XT4N Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR5,442.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,442.55

*price indicative

RS Stock No.:
236-6595
Mfr. Part No.:
1SDA068107R1 XT4N 160 TMA 125A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT4N

Product Type

Molded Case Circuit Breaker

Series

XT4N

Number of Poles

4

Current Rating

125A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

160mm

Depth

82.5mm

Standards/Approvals

RoHS, IEC, CE

Width

140mm

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

625 to 1250 A rated instantaneous short circuit current setting (Ii)

Short circuit performance level: N

Fully rated neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy