ABB, SACE Tmax XT, XT5S Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR7,681.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,681.21

*price indicative

RS Stock No.:
231-9339
Mfr. Part No.:
1SDA100424R1 XT5S 400 EkipDip LS/I 400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT5S

Number of Poles

3

Current Rating

400A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

750V dc

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC

Depth

103.5mm

Height

205mm

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB XT5S Series Molded Case Circuit Breaker, 400A Current Rating, 690V Rated AC Voltage - 1SDA100424R1 XT5S 400 EkipDip LS/I 400


This MCCB molded case circuit breaker is designed for robust industrial circuit protection and it features a fixed mounting style and has dimensions of 103.5mm in length, 140mm in width, and a depth of 103.5mm. With a current rating of 400A and a high breaking capacity of 85kA, this circuit breaker ensures safety and performance in electrical systems.

Features & Benefits


• Provides solid-state release for enhanced protection

• Type S tripping characteristics adapt well to varying loads

• Designed for high voltage applications with 690V AC operational voltage

• Rated for mechanical durability up to 20,000 cycles

• Toggle switch operation for straightforward reset procedures

• Compact design optimises space without compromising performance

Applications


• Used for industrial circuit protection in commercial settings

• Suitable for fixed installations requiring stable electrical distribution

• Effective in machinery and equipment with varying load characteristics

• Utilised in power distribution systems for enhanced reliability

• Ideal for environments adhering to EU RoHS compliance

What are the breaking capacities across different voltages?


The circuit breaker can handle breaking capacities of 85kA at 220V, 230V, and 240V AC, with decreasing capacities of 50kA at 380V, 415V, and 440V AC, and further reductions at higher voltages.

How does the toggle switch facilitate operation?


The toggle switch serves as a simple reset actuator, providing a user-friendly method for restoring function after tripping, enhancing operability in critical situations.

What durability characteristics should I consider?


It offers mechanical durability rated for 20,000 cycles, supporting its longevity and reliability in consistent use within industrial applications.

How does the Type S tripping characteristic enhance safety?


The Type S tripping characteristic allows for selective disconnection, preventing unnecessary trips while providing effective protection against overcurrents in critical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy