ABB, SACE Tmax XT, XT5S Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 231-9344
- Mfr. Part No.:
- 1SDA100466R1 XT5S 400 EkipDip LS/I 400
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR10,984.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,984.79 |
*price indicative
- RS Stock No.:
- 231-9344
- Mfr. Part No.:
- 1SDA100466R1 XT5S 400 EkipDip LS/I 400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT5S | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 205mm | |
| Width | 186mm | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT5S | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 205mm | ||
Width 186mm | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 400 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed