ABB, SACE Tmax XT, XT5S Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 231-9343
- Mfr. Part No.:
- 1SDA100459R1 XT5S630 TMA630-6300 4pFF N
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR14,756.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,756.38 |
*price indicative
- RS Stock No.:
- 231-9343
- Mfr. Part No.:
- 1SDA100459R1 XT5S630 TMA630-6300 4pFF N
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT5S | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 186mm | |
| Standards/Approvals | IEC | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT5S | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 186mm | ||
Standards/Approvals IEC | ||
Height 205mm | ||
Depth 103.5mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 630 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed