Lovato Electric, 40 → 100 A, P5ME Circuit Breaker 4-Pole 100A, Breaking Capacity 50 A, Vertical
- RS Stock No.:
- 805-515
- Mfr. Part No.:
- P5ME4PS0100
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,871.03
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,871.03 |
*price indicative
- RS Stock No.:
- 805-515
- Mfr. Part No.:
- P5ME4PS0100
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | 40 → 100 A | |
| Product Type | Circuit Breaker | |
| Series | P5ME | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 50A | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 160mm | |
| Standards/Approvals | IEC STANDARD | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range 40 → 100 A | ||
Product Type Circuit Breaker | ||
Series P5ME | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 50A | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 160mm | ||
Standards/Approvals IEC STANDARD | ||
Depth 86mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker offers robust protection for electrical installations, designed specifically to manage a rated current of 100A while maintaining compliance with IEC standards.
Four-pole design with the fourth pole positioned on the left side
Rated current of 100A with short circuit breaking capacities up to 100kA
Enhanced thermal management with a maximum heat dissipation per pole of 9.6W
Flexible operation with an electronic overload trip adjustment range from 40A to 100A
Related links
- Lovato Electric P5ME Circuit Breaker 3-Pole 100A Vertical
- Lovato Electric P5ME Circuit Breaker 4-Pole 160A Vertical
- Lovato Electric P5ME Circuit Breaker 4-Pole 400A Vertical
- Lovato Electric 100 to 250 A Circuit Breaker 4-Pole 250A Vertical
- Lovato Electric P5ME Circuit Breaker 4-Pole 630A Vertical
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 50
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
