Lovato Electric, 252 → 630 A, P5ME Circuit Breaker 4-Pole 630A, Breaking Capacity 65 kA, Vertical

N

Subtotal (1 unit)*

MYR8,782.28

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,782.28

*price indicative

RS Stock No.:
805-493
Mfr. Part No.:
P5ME4PS0630
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Circuit Breaker

Range

252 → 630 A

Series

P5ME

Number of Poles

4

Current Rating

630A

Breaking Capacity

65kA

Rated AC Voltage

690V

Mount Type

Vertical

Terminal Type

Screw

Depth

110mm

Standards/Approvals

IEC STANDARD

Width

186mm

Height

260mm

COO (Country of Origin):
KR
The Lovato Moulded case circuit breaker offers reliable protection in three-pole configurations, designed for optimal performance with a fourth pole on the left side, rated at 630A and 65kA short-circuit capacity at 400V.

Rated current of 630A ensures robust performance under maximum load conditions

Electronic overload trip adjustment between 252A and 630A enhances adaptability

Ideal for AC operation up to 690V with rated insulation voltage of 1000V

Short-circuit breaking capacity of 65kA at 400V provides safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy