Lovato Electric, P5ME, P5ME Circuit Breaker 4-Pole 160A, Breaking Capacity 100 kA, Vertical

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,150.90

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,150.90

*price indicative

RS Stock No.:
805-507
Mfr. Part No.:
P5ME4PS0160
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Range

P5ME

Product Type

Circuit Breaker

Series

P5ME

Number of Poles

4

Current Rating

160A

Breaking Capacity

100kA

Mount Type

Vertical

Rated AC Voltage

690V

Terminal Type

Screw

Width

140mm

Depth

86mm

Height

160mm

Standards/Approvals

IEC

COO (Country of Origin):
KR
The Lovato Moulded case circuit breaker provides reliable protection for electrical systems, designed to handle currents up to 160A, ensuring safety and efficiency in various applications.

Four-pole configuration with a third pole on the left side ensures versatile integration

Rated insulation voltage of 1000V and impulse withstand voltage of 8kV provide exceptional durability

Exceptional short circuit breaking capacity of up to 100kA for enhanced safety

Operates effectively within a temperature range of -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy