Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-096
- Mfr. Part No.:
- 290358 NZMH2-A40-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,922.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,922.97 |
*price indicative
- RS Stock No.:
- 259-096
- Mfr. Part No.:
- 290358 NZMH2-A40-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Height 184mm | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a three-pole molded case circuit breaker that exemplifies advanced technology and robust construction. Engineered for versatility, this unit effectively protects electrical systems against overcurrents and short circuits, ensuring operational safety and reliability. With its thermomagnetic release mechanism, it automatically disconnects the circuit in case of fault conditions, maintaining the integrity of your installations. This product combines high performance with compact design, making it ideal for both industrial and commercial applications. Its flexible mounting options and extensive terminal capacity allow for seamless integration into various configurations, thus optimising space utilisation while providing outstanding durability in demanding environments.
Three-pole configuration facilitates diverse applications
Thermomagnetic release ensures rapid response in fault conditions
Robust construction guarantees lasting performance under stress
High short-circuit breaking capacity enhances safety measures
Compact design supports efficient use of installation space
Versatile terminal connections accommodate various conductor sizes
User-friendly installation with optional mounting configurations
Rated for use up to 1000V, suitable for high-demand scenarios
Compliance with international standards underscores its reliability
Ambient temperature tolerances ensure operation in extreme conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
