Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR48,610.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48,610.86

*price indicative

RS Stock No.:
258-803
Mfr. Part No.:
271146 NZMH4-VEF1000-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

1kA

Breaking Capacity

37kA

Mount Type

Fixed

Rated AC Voltage

1000V ac

Terminal Type

Screw

Standards/Approvals

CE, CSA, IEC, UL

Width

210mm

Height

207mm

Depth

401mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Del

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for uncompromised performance and reliability. This versatile breaker handles currents up to 1000A, making it ideal for various industrial applications. With its robust three-pole design, it ensures optimal protection against overload and short circuits in demanding environments. Tailored specifically for the North American market, this circuit breaker meets rigorous compliance and safety standards, including UL and CSA certifications. Its advanced electronic release and adjustable settings provide flexibility tailored to specific operational needs, ensuring maximum efficiency and improved performance in power management. The device also boasts superior thermal stability, electromagnetic compatibility, and strong resistance to environmental conditions, providing long-lasting and dependable operation.

Designed to meet stringent safety standards for reliable operation

Offers adjustable time delay settings for precise control

Equipped with a robust electronic release system for enhanced protection

Complies with international regulations, making it suitable for diverse markets

Features a compact design, maximising space efficiency in installations

Innovatively designed to facilitate easy mounting and maintenance

Integrated with advanced technology for improved fault tolerance

Offers comprehensive support with extensive documentation and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy