Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 256-763
- Mfr. Part No.:
- 271425 NZMC2-M160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,765.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,765.36 |
*price indicative
- RS Stock No.:
- 256-763
- Mfr. Part No.:
- 271425 NZMC2-M160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-78, IP20, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, IP40, IP66, RoHS, IEC/EN 60947-2 | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-78, IP20, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, IP40, IP66, RoHS, IEC/EN 60947-2 | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is designed to deliver reliable performance in various applications. Engineered for seamless operation, this circuit breaker boasts a robust design that makes it suitable for installations in unearthed supply systems up to 690V. Its thermomagnetic functionality ensures optimal protection against overloads and short circuits, maintaining the safety and efficiency of your electrical systems. With a rated current of 160A, this device meets stringent industry standards, ensuring dependable operation in critical environments. The device also features compact dimensions, making it a versatile choice for integration into panel designs while adhering to compliance requirements.
Provides enhanced protection for your electrical installations
Designed for durability and longevity under demanding conditions
Supports a wide range of applications, ensuring versatile usage
Easy installation with user-friendly connection options
Offers efficient heat dissipation and energy management
Complies with international safety standards for peace of mind
Robust construction to withstand mechanical stresses and environmental factors
Thermomagnetic release for accurate protection against electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
