Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR12,340.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,340.01

*price indicative

RS Stock No.:
256-003
Mfr. Part No.:
269238 NZMH2-A200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, UL, CSA, IEC 60068-2-30, CE, RoHS conform

Width

105mm

Depth

149mm

Height

195mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is a reliable solution for advanced electrical distribution needs. Engineered for robust performance, it offers unparalleled protection and efficiency for various applications across different sectors. Featuring a thermo-magnetic release system, this circuit breaker is designed to handle interruptions safely with a rated current of 200 A and a maximum operating voltage of 690 V. It stands out in terms of compliance with industry standards, ensuring utmost safety and reliability. Ideal for use in branch and feeder circuits, it is specially designed for North America, making it a perfect choice for domestic and industrial installations alike. Whether you're looking to safeguard critical equipment or enhance power reliability in your operations, this circuit breaker delivers with superior features and meticulous engineering.

Thermo-magnetic release system ensures effective protection against overloads and short circuits

Designed for easy DIN rail or built-in installation, streamlining the mounting process

Capable of withstanding extreme environmental conditions with IP20 protection

Utilisation category A for tailored application across various electrical systems

Offers adjustable overload current settings, allowing for precise operational adaptability

Compact dimensions facilitate space-saving installations without compromising performance

Designed for high mechanical endurance with a lifespan of up to 20000 operations

Offers extensive compliance with international safety and quality standards

Includes thermal stability verification for enhanced reliability in operation

The unique corrosion-resistant design ensures longevity even in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy