Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-849
- Mfr. Part No.:
- 265961 NZMN3-4-VE630/400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,209.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,209.42 |
*price indicative
- RS Stock No.:
- 254-849
- Mfr. Part No.:
- 265961 NZMN3-4-VE630/400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Width | 185mm | |
| Depth | 166mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals DIN EN 50274, RoHS, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Width 185mm | ||
Depth 166mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art four-pole molded case circuit breaker designed for advanced electrical protection in demanding environments. Engineered to efficiently manage currents up to 630A, this innovative device ensures reliable operation and enhanced safety for various applications. With a keen focus on superior performance, it offers exceptional short-circuit breaking capacities and compliance with international standards. The circuit breaker features an electronic release system, allowing for precise fault detection and rapid disconnection during overloads. Built with robust materials and designed for seamless integration into both new and existing switchgear, this product stands as a hallmark of reliability and advanced engineering.
Provides a high level of short-circuit protection for electrical systems
Designed for use in unearthed supply systems, enhancing system flexibility
Includes adjustable time delay settings to manage current peaks effectively
Offers easy installation with screw connections for main circuits
Ensures optimal thermal management with comprehensive heat dissipation data
Incorporates various terminal capacity options to accommodate different conductor types
Delivers mechanical and electrical lifespan longevity through rigorous design
Built to withstand extreme temperatures, ensuring reliable performance across environments
Features multiple degrees of protection against dust and moisture for enhanced durability
Supports fast operational response with a short-circuit total break time of less than 10 ms
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
