Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-944
- Mfr. Part No.:
- 191682 NZMH2-MX140
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,226.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,226.39 |
*price indicative
- RS Stock No.:
- 240-944
- Mfr. Part No.:
- 191682 NZMH2-MX140
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274 | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 115mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274 | ||
Height 160mm | ||
Depth 190mm | ||
Width 115mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performing molded case circuit breaker is designed to deliver unrivalled reliability for managing electrical distribution. Built for demanding applications, the NZM series ensures exceptional protection against current overloads and faults, making it an essential component in diverse industrial settings. Engineered with precision technology, this circuit breaker accommodates a rated current of 140A alongside robust short-circuit protection, serving to efficiently regulate electrical currents and enhance safety. Additionally, its compact design allows for seamless integration into a variety of control panels, streamlining installation whilst safeguarding operational efficiency. As a leader in circuit protection, this device combines advanced electronic release functionalities with tested insulation properties, ensuring durable performance even under extreme conditions.
Utilises advanced electronic release technology for precise current management
Designed with an IP20 rating, ensuring enhanced protection for internal components
Compliant with IEC standards, affirming its reliability and safety in various applications
Robust construction allows for a lifespan of up to 20,000 mechanical operations
Supports multiple terminal capacities to cater to diverse wiring configurations
Accommodates dual thermal protection to prevent overheating in demanding environments
Features an adjustable time delay setting for tailored protection against current peaks
Offers superior shock resistance, rated at 20 g, enhancing durability in harsh conditions
Compact frame type optimises space requirements within control systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
