Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-637
- Mfr. Part No.:
- 107824 NZMH2-AF150-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,794.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,794.84 |
*price indicative
- RS Stock No.:
- 229-637
- Mfr. Part No.:
- 107824 NZMH2-AF150-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | CE UL/CSA UL 489 IEC EN 60947 CSA File No. 22086 CSA-C22.2 No. 5-09 UL File No. E31593 IEC 60947-2 IEC CSA Class No. 1432-01 CSA UL | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals CE UL/CSA UL 489 IEC EN 60947 CSA File No. 22086 CSA-C22.2 No. 5-09 UL File No. E31593 IEC 60947-2 IEC CSA Class No. 1432-01 CSA UL | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton a highly reliable and efficient molded case circuit breaker from The Eaton Moeller series NZM. Designed for use in both commercial and industrial applications, it ensures superior protection against overloads and short circuits. This circuit breaker is equipped with a robust thermo-magnetic release mechanism, providing unmatched performance and safety. With a rated current of 150A, it integrates effortlessly into various electrical systems, making it the ideal choice for professionals seeking a dependable solution. Furthermore, its compliance with international standards, including UL and IEC, speaks to its quality and reliability, ensuring peace of mind for every installation. The compact design and versatile mounting options ensure that the circuit breaker can be installed in tight spaces without compromising functionality. Whether used in branch circuits or feeder circuits, this device stands out for its exceptional performance and durability.
Thermo-magnetic release ensures reliable operation under varying loads
Compact design allows for installation in limited spaces without sacrificing performance
Versatile mounting options cater to diverse installation requirements
High compliance with international standards guarantees safety and quality
Offers protection against overloads and short circuits for enhanced system security
Designed for use in both commercial and industrial applications, showcasing its versatility
Built to withstand harsh environmental conditions, ensuring long-lasting performance
Optimised for electrical efficiency, contributing to energy savings in the long run
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
