Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 5A, Type C, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR440.32

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR440.32

*price indicative

RS Stock No.:
847-3386
Distrelec Article No.:
304-23-019
Mfr. Part No.:
278753 FAZ-C5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

5A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Width

85mm

Standards/Approvals

No

Depth

73mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Eaton MCB, DIN Rail Mounting, 60Hz Maximum Frequency - FAZ Series - 278753 FAZ-C5/2


Struggling to protect sensitive equipment against electrical faults? This MCB from Eaton gives you a break. It opens a circuit in the event of an overload to stop dangerously high currents from damaging downstream components. Thanks to the unit's two-pole construction, it can handle hefty voltages of up to 415V AC. As it's a type C device, it trips when it receives between five and ten times its 5A current rating. This means you can use it with confidence in high-powered applications that experience brief surges, like fluorescent lighting installations, control circuits and electric motors. For added safety, the trip-free design means you can't keep the circuit open by holding the breaker in the on position.

Features & Benefits


• Colour-coded contact position indicator offers at-a-glance status information

• IP20 rating indicates the unit's touch-proof so keeps you safe from shocks if you accidentally touch it when it's powered up

• Captive screws can't be lost so there's no more chasing after dropped fastenings

• Wide operating temperature range of -40°C to +75°C for use in harsh conditions

What size is this MCB?


This device has compact dimensions of just 85 (W) x 36 (L) x 73mm (D), so it fits comfortably into crowded control cabinets.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy