Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 40A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

MYR1,109.20

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,109.20

*price indicative

RS Stock No.:
791-3578
Mfr. Part No.:
A9F55340
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Width

54mm

Height

85mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 40A - A9F55340


This miniature circuit breaker by the Schneider Electric with a 40A rating is designed for efficient protection against electrical overloads. It ensures safety and reliability in various applications.

Features & Benefits


• Thermal-magnetic tripping mechanism for precise circuit protection

• DIN rail mount for easy installation and maintenance

• Type D tripping characteristics for specific overload protection

• 10kA breaking capacity for reliable performance

• Screw terminal contact type for secure connections

Applications


• Ideal for use in commercial and industrial electrical systems

• Suitable for protecting critical electrical equipment

• Can be used for installation in control panels and distribution boards

Can it handle high voltage fluctuations?


Yes, the Schneider Electric MCB is rated for 440V AC, ensuring reliable protection in fluctuating electrical environments.

Will it fit in standard DIN rail setups?


Yes, it is designed for DIN rail mounting, making installation and maintenance hassle-free.

Is it suitable for industrial applications?


Yes, the MCB is well-suited for industrial settings, providing robust circuit protection in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy