Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 32A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3304
- Mfr. Part No.:
- A9F54132
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR167.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 93 unit(s) shipping from 13 November 2026
- Plus 26 unit(s) shipping from 02 December 2026
- Plus 28 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.55 |
*price indicative
- RS Stock No.:
- 791-3304
- Mfr. Part No.:
- A9F54132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, Thermal-Magnetic Trip Technology, 50/60Hz Network Frequency - Acti 9 Series - A9F54132
Take the sting out of overloads and short circuits with this MCB from Schneider Electric. It's a handy miniature unit with adjustable current settings, so you can set the trip current to match the specific requirements of your system. Thanks to its type-C tripping characteristics, this product's a safe bet for powerful industrial equipment – it trips at 5 to 10 times its rated load of 32A. At 85 (H) x 18 (W) x 78.5mm (D), it's a compact choice that fits into tight spots.
Features & Benefits
• Thermal-magnetic trip technology ensures a speedy and accurate response to fault conditions
• Low weight of 125g for easy handling and installation
• Reliable in challenging environments thanks to an operating temperature range of -35°C to +70°C
• VisiSafe technology automatically detects faulty outgoing currents to reduce maintenance time
Applications
• Manufacturing machinery
• Residential electrical panels
• Lighting systems
How long will this circuit breaker last?
Mechanically, the MCB withstands about 20,000 cycles. You can count on its electrical components for around 10,000 cycles.
How do I install the unit?
You can clip this MCB straight onto your DIN rail, so installation's a walk in the park.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
