Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 63A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR230.48

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.48

*price indicative

RS Stock No.:
791-3310
Mfr. Part No.:
A9F54163
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Depth

78.5mm

Width

18mm

Standards/Approvals

RoHS, REACH

Height

85mm

Reset Actuator Type

Rocker

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 63A Current Rating, 1 Pole Configuration - A9F54163


This miniature circuit breaker (MCB) is a key component designed for both commercial and industrial applications. It features a compact design with dimensions of 18mm width, 85mm length, and 78.5mm depth, making it ideal for DIN rail mounting in various setups. This 63A circuit breaker is designed to provide enhanced electrical safety through effective short circuit protection.

Features & Benefits


• Tripping characteristics conform to Type C for reliable operation

• Thermal-magnetic technology ensures efficient overload protection

• Breaking capacity of up to 10kA at 240V AC for robust performance

• Compact design optimises space usage in electrical panels

• Integrated trip indicator enhances visibility and ease of maintenance

• Suitable for a wide range of AC and DC applications

Applications


• Utilised in commercial electrical systems for circuit protection

• Ideal for industrial environments where high capacity is required

• Provides essential safety in automated machinery installations

• Suitable for various electrical setups requiring circuit breakers

What is the significance of the breaking capacity in this MCB?


The breaking capacity of 10kA at 240V AC ensures effective interruption of fault currents, safeguarding equipment and users from potential electrical hazards. This high breaking capacity is crucial in environments with high short circuit risks.

How does the thermal-magnetic mechanism enhance performance?


The thermal-magnetic mechanism combines thermal and magnetic tripping actions, allowing quick response to overloads and short circuits. This dual functionality ensures both reliability and prompt disconnection of electrical supply during faults.

What are the wiring specifications for terminal connections?


It accepts a single terminal connection for wires ranging from 1 to 35mm² for rigid wires and 1 to 25mm² for flexible wires. The wire stripping length is set to 14mm, facilitating easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy