Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 40A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3313
- Mfr. Part No.:
- A9F54140
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR221.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR221.42 | - |
| 5 + | MYR182.24 | 17% |
*price indicative
- RS Stock No.:
- 791-3313
- Mfr. Part No.:
- A9F54140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 40A Current Rating, 1 Pole - A9F54140
This MCB is a highly reliable miniature circuit breaker designed specifically for commercial and industrial applications. It features a compact length of 85mm, a width of 18mm, and a depth of 78.5mm, making it ideal for efficient DIN rail mounting. This device incorporates thermal-magnetic technology, providing robust protection against overload and short circuits.
Features & Benefits
• Designed for 40A rated current handling capabilities
• Type C tripping characteristics for selective protection
• Supports breaking capacity up to 10 kA at 240V AC
• Complies with international standards for safety and performance
• Facilitates easy installation with clip-on mounting design
• Enhanced durability for mechanical and electrical cycles
Applications
• Ideal for safeguarding electrical circuits in commercial settings
• Utilised in various industrial electrical protection systems
• Suitable for thermal-magnetic protection in automation
• Effective for managing power distribution in mechanical systems
What protection features are included in this circuit breaker?
This circuit breaker includes short circuit protection through its thermal-magnetic tripping mechanism, which effectively disconnects the circuit during fault conditions to prevent damage.
How does this breaker perform under different voltage levels?
It operates efficiently across various voltage ratings, supporting AC voltages from 100 to 240V and DC voltages up to 72V, ensuring versatility in multiple applications.
What type of terminal connection does this device offer?
It features a screw terminal contact type that accommodates cable sizes between 1 and 35mm² for rigid wires and 1 and 25mm² for flexible wires, allowing flexibility in installation.
Can it be mounted in confined spaces?
The compact dimensions allow for installation in tight spaces, making it suitable for use in dense electrical installations on DIN rails.
What are the environmental conditions under which it operates?
It is designed to perform effectively in ambient temperatures ranging from -35°C to 70°C and can withstand high humidity levels of up to 95% at 55°C.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
