Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 16A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

MYR972.61

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
  • Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR972.61

*price indicative

RS Stock No.:
791-3221
Distrelec Article No.:
304-09-031
Mfr. Part No.:
A9F53316
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Width

54mm

Depth

78.5mm

Height

85mm

Reset Actuator Type

Rocker

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric iC60H Series Acti 9 MCB, 3 Poles, 16A Current Rating - A9F53316


This miniature circuit breaker is designed for efficient protection in electrical installations. The 3 pole design accommodates varying current requirements, offering a rating of 16A. Measuring 54mm in width, 85mm in height, and 78.5mm in depth, this device fits seamlessly onto standard DIN rails, enhancing its versatility in different settings.

Features & Benefits


• Thermal-magnetic operation provides reliable and consistent circuit protection

• Breaking capacity of 10kA ensures robust performance under fault conditions

• Type B tripping characteristics suitable for residential requirement

• Screw terminal connections allow for secure and easy wiring

• Compact size facilitates installation in space-constrained setups

Applications


• Used for circuit protection in residential and commercial buildings

• Ideal for integration within control panels and automation systems

• Suitable for protecting lighting and power circuits in various environments

• Used in industrial requiring reliable electrical safety

What is the significance of the thermal-magnetic technology in operational terms?


Thermal-magnetic technology enables the breaker to respond to overcurrents by combining thermal delay and magnetic tripping, allowing for protection against both overloads and short circuits efficiently.

How does the 10kA breaking capacity benefit electrical installations?


The 10kA breaking capacity allows the circuit breaker to handle significant fault currents without failure, ensuring that electrical installations are safeguarded from potential damage during fault conditions.

Can this circuit breaker be installed in a tropical environment?


Yes, the circuit breaker exhibits suitable ratings for tropical conditions, with a temperature range from -35 to 70°C, ensuring reliable performance in various climatic situations.

How does the screw terminal connection enhance the installation experience?


Screw terminal connections facilitate secure and robust wiring, allowing for simple installation and maintenance while accommodating a range of cable sizes from 1 to 25 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy