Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 16A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3436
- Mfr. Part No.:
- A9F54416
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,202.57
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,202.57 |
*price indicative
- RS Stock No.:
- 791-3436
- Mfr. Part No.:
- A9F54416
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, DIN Rail Mounting, Rocker Reset Actuator - iC60H Series - A9F54416
Give electrical hazards the cold shoulder with this MCB from Schneider Electric. It's a 4-pole device designed to disconnect electrical circuits in the event of short circuits or overloads, preventing harmful levels of electricity from reaching downstream devices. With a breaking capacity of 10kA, it can withstand a high level of overcurrent and carry on working afterwards. All you need to do is address the underlying problem and then reset the breaker using the front-facing toggle switch. This MCB has a VisiTrip indicator, so you can easily check its status at a glance.
• Simple installation on a DIN rail
• Thermal-magnetic tripping mechanism for precision circuit breaking
• Rated voltage of 440V AC, suitable for high-load applications
• 4 poles allow for neutral isolation to boost safety
• Compact dimensions of 72 (W) x 85 (L) x 78.5mm (D) make it a space-saving choice
Applications
• Production lines
• Industrial automation
• Commercial office power supplies
Can I use this MCB to protect equipment in challenging environments?
Yes. This MCB has a wide operating temperature range between -35°C and +70°C, so you can rest assured it stands up to harsh conditions.
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications -
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
