Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 16A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3192
- Distrelec Article No.:
- 304-02-124
- Mfr. Part No.:
- A9F53216
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save MYR594.85
View bulk pricing optionsSubtotal (1 unit)*
MYR672.26
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 13 November 2026
- Plus 21 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR672.26 | - |
| 5 + | MYR553.29 | MYR594.85 |
*price indicative
- RS Stock No.:
- 791-3192
- Distrelec Article No.:
- 304-02-124
- Mfr. Part No.:
- A9F53216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Depth 78.5mm | ||
Width 36mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 16A, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F53216
This miniature circuit breaker provides essential protection in electrical installations. Its robust design prioritises safety and efficiency, making it crucial for sectors such as automation, electronics, and mechanical industries. The device effectively manages both AC and DC networks, underscoring its versatility across various applications.
Features & Benefits
• Rated for 16 A for moderate loads
• Utilises thermal-magnetic technology for effective fault protection
• Has a breaking capacity of 10 kA for dependable operation
• Facilitates easy installation with clip-on mounting
• Complies with Green Premium standards for environmental sustainability
• Incorporates a trip indicator for improved user awareness
Applications
• Protects individual circuits in residential environments
• Used in industrial control panels for overcurrent protection
• Suitable for enhancing safety in commercial electrical installations
• Ideal for automation systems requiring dependable circuit protection
• Applied in mechanical contexts needing secure electrical connections
What types of electrical systems can this device be used with?
It is compatible with both AC and DC networks, providing versatility for various applications.
How is the device reset after a trip event?
The reset actuator operates as a toggle switch, allowing for easy resetting following a trip.
What wire sizes can be connected to this circuit breaker?
It accepts a single terminal connection for wires ranging from 1mm² to 25mm² rigid and from 1mm² to 16mm² flexible.
Is there a visual indicator for circuit status?
Yes, it includes a trip indicator that informs users about the circuit status.
What environmental conditions is the product rated for?
It operates effectively in ambient temperatures from -35 to 70°C.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
