Schneider Electric Acti9 iDPN Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 776-6729
- Mfr. Part No.:
- A9N21596
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR906.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR906.44 |
*price indicative
- RS Stock No.:
- 776-6729
- Mfr. Part No.:
- A9N21596
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | iDPN | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, EN/IEC 60898-1, RoHS | |
| Width | 70mm | |
| Height | 81mm | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series iDPN | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals REACH, EN/IEC 60898-1, RoHS | ||
Width 70mm | ||
Height 81mm | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
Acti9 iDPN MCBs
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit
VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Related links
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 3A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 2A 230V ac AC
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
