Schneider Electric Acti9 iDPN Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC
- RS Stock No.:
- 776-2685
- Mfr. Part No.:
- A9N21553
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 776-2685
- Mfr. Part No.:
- A9N21553
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iDPN | |
| Terminal Type | Tunnel | |
| Width | 70mm | |
| Height | 81mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iDPN | ||
Terminal Type Tunnel | ||
Width 70mm | ||
Height 81mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- FR
Acti9 iDPN MCBs
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit
VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Related links
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 3A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iDPN Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 2A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
