Schneider Electric Acti9 iDPN Miniature Circuit Breaker, 1-Pole, 1A, Type C, 230V ac AC, 10 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR295.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR295.97

*price indicative

RS Stock No.:
776-2682
Mfr. Part No.:
A9N21552
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iDPN

Terminal Type

Tunnel

IP Rating

IP20

Depth

80mm

Width

18mm

Height

81mm

Standards/Approvals

RoHS, REACH, EN/IEC 60947-2, EN/IEC 60898-1

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Acti9 iDPN MCBs


iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit

VisiSafe for safe operation and maintenance work on circuits

Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time

Class-2 insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy