Eaton xEffect FAZ6 Miniature Circuit Breaker, 1-Pole, 16A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4753
- Mfr. Part No.:
- 168063 FAZ6-D16/1
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
MYR149.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.71 |
*price indicative
- RS Stock No.:
- 769-4753
- Mfr. Part No.:
- 168063 FAZ6-D16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | FAZ6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC, EN 60898 | |
| Depth | 62mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series FAZ6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC, EN 60898 | ||
Depth 62mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Eaton MCB, 16 A Current Rating, 1 Pole - 168063 FAZ6-D16/1
This Eaton MCB, a 16 A circuit breaker with Type D tripping characteristics, is designed for versatility and reliability in industrial applications. With a breaking capacity of 6kA and a unique mounting style, this product ensures optimal protection with xEffect series technology.
Features & Benefits
• Highly efficient DIN rail mount circuit breaker
• Type D tripping characteristics for instant protection
• Compact design with a breaking capacity of 6kA
• One-pole configuration for streamlined installation
Applications
• Ideal for industrial automation and equipment protection
• Widely used in electrical systems for robust circuit protection
• Can be used for machinery and control applications
Can it handle high voltages?
Yes, it is designed to handle voltages up to 230V and 400V.
Will it provide instant protection?
Yes, the Type D Tripping Characteristics ensure quick response.
Is it suitable for industrial installations?
Yes, this MCB is reliable for industrial applications requiring top-notch circuit protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
