Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR172.78

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.78

*price indicative

RS Stock No.:
230-1017
Mfr. Part No.:
177533 FAZ6-D16/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Depth

72.6mm

Width

36mm

Standards/Approvals

No

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton MCB, 1+N Poles, 16A Current Rating - 177533 FAZ6-D16/1N


This miniature circuit breaker (MCB) provides efficient circuit protection with a 16A rating. Designed for DIN rail mounting, it is compact at 36mm wide and 72.6mm deep. With a tripping characteristic of Type D, this device is ideal for handling higher inrush currents commonly found in inductive loads.

Features & Benefits


• Offers a robust 10kA breaking capacity for enhanced safety

• Rated for 240V AC operation suited for domestic and industrial use

• 1 pole + N configuration facilitates easy installation and wiring

• Built with a toggle switch for straightforward reset functionality

• Complies with IEC/EN 61439, ensuring reliable performance

• Designed for efficient heat dissipation during operation

Applications


• Utilised in electrical installations requiring reliable short-circuit protection

• Installed in commercial settings demanding robust circuit management

• Employed in automation and machinery, addressing specific load types

• Suitable for residential to safeguard household circuits

How does the breaking capacity influence safety in electrical systems?


A 10kA breaking capacity ensures that the circuit breaker can interrupt high fault currents without sustaining damage, providing reliable protection against electrical hazards. This specification is crucial in environments where short circuits might occur, preventing potential fire risks.

What types of environments are suitable for installation?


The device operates effectively in ambient temperatures ranging from -25°C to 75°C, making it suitable for a variety of settings including both domestic and industrial installations where temperature fluctuations are a concern.

Can this circuit breaker handle inductive loads?


Yes, the Type D characteristic specifically accommodates inductive loads with high inrush currents, making it ideal for use in applications such as motors and transformers. This ensures reliable operation under specific load conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy