Eaton Moeller 278678 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 415V ac AC, 60 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 282-7132
- Mfr. Part No.:
- 278678 FAZ-C40/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR473.14
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.14 |
*price indicative
- RS Stock No.:
- 282-7132
- Mfr. Part No.:
- 278678 FAZ-C40/1N
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | Top Hat Rail | |
| Range | Moeller | |
| Series | 278678 | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC/EN 60898, IEC 61373 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 5kA | ||
Mount Type Top Hat Rail | ||
Range Moeller | ||
Series 278678 | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC/EN 60898, IEC 61373 | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is a type of switchgear commonly used in industrial and advanced commercial applications. It's designed to protect electrical circuits from overloads and short circuits, ensuring the safety and reliability of the electrical system.
RoHS conform
CE marking
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
