Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR115.83

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.83

*price indicative

RS Stock No.:
230-1083
Mfr. Part No.:
264750 PLG4-C40/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

Plexo

Series

PLG4

IP Rating

IP20

Width

17.5mm

Standards/Approvals

EN 60898

Depth

70.5mm

Height

73mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO
The Eaton PLG4 series is the miniature circuit breaker having 40 A rated current and 1 pole+N. The release characteristic of this MCB is the type C. This miniature circuit breaker used for the switchgear for residential and commercial applications.

Ambient temperature during operating is -25 to 75°C

IP degree of protection is IP20

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy