Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR72.56

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.56

*price indicative

RS Stock No.:
230-1078
Mfr. Part No.:
264747 PLG4-C20/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

Plexo

Series

PLG4

IP Rating

IP20

Width

17.5mm

Depth

70.5mm

Standards/Approvals

EN 60898

Height

73mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton MCB, 20A Current Rating, Type C Tripping Characteristics - 264747 PLG4-C20/1N


This miniature circuit breaker (MCB) is designed for both residential and commercial applications, providing effective overcurrent protection. The device features a compact design with dimensions of 17.5mm in width and 86mm in length, making it suitable for any standard DIN rail mounting installation. Its robust build caters to demanding electrical environments, ensuring reliability and safety in various operations.

Features & Benefits


• Designed for single pole plus neutral (1+N) configurations

• Type C characteristics help minimise nuisance tripping

• Rated capacity of 20A ensures optimal circuit protection

• High breaking capacity of 4.5kA handles overloads effectively

• Operates within an ambient temperature range of -25 to 75°C

• Toggle switch for easy reset and manual operation

Applications


• Used for electrical distribution in residential switchgear

• Ideal for commercial electrical installations requiring enhanced protection

• Suitable for automation systems needing reliable circuit control

• Effective in mechanical where low voltage protection is essential

How does the type C characteristic benefit circuit protection?


Type C characteristics provide a delayed trip response to short circuits, which reduces the likelihood of unnecessary tripping during inrush currents from motors or transformers. This ensures the circuit remains operational without compromising safety.

What is the significance of the 4.5kA breaking capacity?


A breaking capacity of 4.5kA indicates the maximum fault current the device can safely interrupt without sustaining damage. This is crucial for ensuring the equipment can handle unexpected surge currents, protecting both the circuit and connected devices.

Can this circuit breaker be used in both AC and DC applications?


This product is specifically designed for alternating current (AC) applications and is not suitable for direct current (DC) systems, which require different types of circuit breakers for safe operation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy