Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR328.03

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR328.03

*price indicative

RS Stock No.:
270-5263
Mfr. Part No.:
278548 FAZ-C1,6/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

Eaton Moeller

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Width

17.7mm

Standards/Approvals

RoHS, UL 1077, UL CSA09

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker for industrial and advanced commercial applications. That has comes with twin purpose terminals.

Overvoltage category III

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy