Legrand MPX MPX Circuit Breaker, 3-Pole, 1.6A, 790V ac AC, 100 kA Breaking Capacity

Subtotal (1 unit)*

MYR680.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR680.24

*price indicative

RS Stock No.:
266-1392
Mfr. Part No.:
417345
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

1.6A

Rated AC Voltage

790V ac

Mount Type

Rail

Breaking Capacity

100kA

Range

MPX

Series

MPX

Terminal Type

Screw

IP Rating

IP20

Width

45mm

Standards/Approvals

RoHS

Depth

99.6mm

Height

94mm

COO (Country of Origin):
KR
The Legrand magnetic motor circuit breaker without thermal release has 20.8A instantaneous tripping threshold and 100kA breaking capacity at 415V.

High breaking capacity

With rotary handle

Compliant with IEC 60947-1, IEC 60947-2, IEC 60947-4 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy