Legrand DX3 Miniature Circuit Breaker, D, Z, Magnetic, Type C, B Curve, 415V ac AC, 100 kA Breaking Capacity
- RS Stock No.:
- 731-9780
- Mfr. Part No.:
- 4 062 58
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR329.48
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR329.48 | - |
| 5 - 9 | MYR322.56 | 2% |
| 10 + | MYR312.88 | 5% |
*price indicative
- RS Stock No.:
- 731-9780
- Mfr. Part No.:
- 4 062 58
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Tripping Characteristics | D, Z, Magnetic, Type C, B Curve | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 100kA | |
| Series | DX3 | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, NF EN 61009-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Tripping Characteristics D, Z, Magnetic, Type C, B Curve | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 100kA | ||
Series DX3 | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, NF EN 61009-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
DX³ Signalling Auxiliary
Fitted on left hand side of latching relay.
Product charateristics
0.5 module wide
6 A 250 V∼
For MCBs, RCBOs, RCCBs, isolating switches or remote trip isolating switches.
Recommendation / Restriction
Maximum number of auxiliaries per device:3 signalling auxiliaries or2 signalling auxiliaries + 1 remote tripping auxiliary
Related links
- Legrand DX3 Miniature Circuit Breaker Magnetic Z D 240 V dc DC, 100 kA Breaking
- Legrand DX Miniature Circuit Breaker 125 A D Z 415V ac AC 50 kA
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX DX3 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 10 kA Breaking Capacity
- Legrand DX3 Miniature Circuit Breaker 40A 230V ac AC
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
