Legrand Circuit Breaker, 2-Pole, 45 A, 230 V AC, 2 kA Breaking Capacity
- RS Stock No.:
- 266-1254
- Mfr. Part No.:
- 401007
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,022.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,022.52 |
*price indicative
- RS Stock No.:
- 266-1254
- Mfr. Part No.:
- 401007
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 45 A | |
| Rated AC Voltage | 230 V | |
| Breaking Capacity | 2kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 71.3 mm | |
| Depth | 76mm | |
| Standards/Approvals | RoHS | |
| Height | 198mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 45 A | ||
Rated AC Voltage 230 V | ||
Breaking Capacity 2kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 71.3 mm | ||
Depth 76mm | ||
Standards/Approvals RoHS | ||
Height 198mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand enedis bipolar branch circuit breaker, for limited power tariff allowing the cut-off and sectioning of the entire installation as well as protection against overloads and short-circuits.
White color
IP20 protection class
Halogen free
Related links
- Legrand DNX3 Circuit Breaker 3A Curve C 6 kA Breaking Capacity
- Legrand Circuit Breaker 90A 2.4 kA Breaking Capacity
- Legrand Circuit Breaker 16A Curve D 10 kA Breaking Capacity
- Legrand Circuit Breaker 10A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 3A 230V AC, 10 kA Breaking Capacity
- Legrand DNX3 Circuit Breaker 40A Curve C 6 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 8A Curve C 10 kA Breaking Capacity
- Legrand DNX3 Circuit Breaker 2A Curve C 6 kA Breaking Capacity
