Legrand DNX3 DNX3 Circuit Breaker, 2-Pole, 3A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 266-1307
- Mfr. Part No.:
- 406863
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR310.18
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR310.18 |
*price indicative
- RS Stock No.:
- 266-1307
- Mfr. Part No.:
- 406863
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | DNX3 | |
| Series | DNX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 77.6mm | |
| Height | 94.8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range DNX3 | ||
Series DNX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.8mm | ||
Standards/Approvals RoHS | ||
Depth 77.6mm | ||
Height 94.8mm | ||
- COO (Country of Origin):
- FR
The Legrand DNX³, Phase Neutral modular circuit breaker with fully visible breaking for control, protection and isolation of electrical circuits.
6kA breaking capacity
Rated current 3A, curve C
Related links
- Legrand DNX3 DNX3 Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 1A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 Molded Case Circuit Breaker 1-Pole 6A DIN Rail
