Legrand DNX3 DNX3 Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 266-1314
- Mfr. Part No.:
- 406878
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR349.50
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR349.50 |
*price indicative
- RS Stock No.:
- 266-1314
- Mfr. Part No.:
- 406878
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | DNX3 | |
| Series | DNX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.8mm | |
| Height | 94.8mm | |
| Depth | 77.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range DNX3 | ||
Series DNX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.8mm | ||
Height 94.8mm | ||
Depth 77.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand DNX³ phase neutral modular circuit breaker with fully visible breaking for control, protection and isolation of electrical circuits. It provides output protection at top inlet by automatic terminals and bottom outlet by screw terminals.
Allows flying tests (voltage presence) to be carried out
Receives DX³ auxiliaries and accessories
IP20 touch-protected terminals, wired device
Related links
- Legrand DNX3 DNX3 Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 1A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 DNX3 Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Legrand DNX3 Molded Case Circuit Breaker 1-Pole 6A DIN Rail
