Legrand Circuit Breaker, 2-Pole, 16 A, Type D, 400 V AC, 400 V DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR745.73

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR745.73

*price indicative

RS Stock No.:
266-1395
Mfr. Part No.:
408015
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

16 A

Tripping Characteristics

Type D

Rated AC Voltage

400 V

Rated DC Voltage

400 V

Breaking Capacity

10kA

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Width

35.4 mm

Depth

77.8mm

Standards/Approvals

RoHS, REACH

Height

94.8mm

COO (Country of Origin):
IT
The Legrand DX³ bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits.

Rated current 16A

Curve D

For traditional bipolar HX³ comb or traditional wiring

Related links