Legrand Circuit Breaker, 2-Pole, 10 A, Type D, 400 V AC, 400 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 266-1330
- Mfr. Part No.:
- 408014
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR746.19
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR746.19 |
*price indicative
- RS Stock No.:
- 266-1330
- Mfr. Part No.:
- 408014
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 V | |
| Rated DC Voltage | 400 V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 94.8mm | |
| Width | 35.4 mm | |
| Depth | 77.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 10 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 V | ||
Rated DC Voltage 400 V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 94.8mm | ||
Width 35.4 mm | ||
Depth 77.8mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Legrand DX³ bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits.
Rated current 10A
Curve D
For traditional bipolar HX³ comb or traditional wiring
Related links
- Legrand Circuit Breaker 16A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 6A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 1A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 3A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 2A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 10A Curve D 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB 10A Curve D 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 MCB 10A Curve D 10 kA Breaking Capacity
