ABB SMISSLINE TP S401M-D40NP Miniature Circuit Breaker, 2-Pole, 40A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2537
- Mfr. Part No.:
- 2CCS571103R8401
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR745.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR745.30 |
*price indicative
- RS Stock No.:
- 246-2537
- Mfr. Part No.:
- 2CCS571103R8401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S401M-D40NP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82mm | |
| Height | 91mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S401M-D40NP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82mm | ||
Height 91mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA (400 VAC) and rated current is 40 A. The tripping characteristic of the circuit breaker is type-D.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S401M-D40 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B40NP Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D40 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D10NP Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D13NP Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D25NP Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity