ABB SMISSLINE TP S401M Miniature Circuit Breaker, 2-Pole, 50A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,032.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,032.57

*price indicative

RS Stock No.:
246-2544
Mfr. Part No.:
2CCS571103R8501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S401M

Terminal Type

0.75 to 25 mm² Rigid

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Width

36mm

Height

91mm

Depth

82mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA (400 VAC) and rated current is 50 A. The tripping characteristic of the circuit breaker is type-D.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy