ABB SMISSLINE TP S401M-C4 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR285.78

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR285.78

*price indicative

RS Stock No.:
246-2471
Mfr. Part No.:
2CCS571001R0044 S401M-C4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S401M-C4

Terminal Type

Screw

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

75mm

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA (240 VAC) and rated current is 4 A. The tripping characteristic of the circuit breaker is type-C.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy